Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR6ZC024
Order Code3764756
Product RangeSR6Z Series
Also Known As3-1415042-1, SR6ZC024
Technical Datasheet
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $265.550 ($305.3825) |
| 5+ | $246.750 ($283.7625) |
| 10+ | $227.940 ($262.131) |
Price for:Each
Minimum: 1
Multiple: 1
$265.55 ($305.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR6ZC024
Order Code3764756
Product RangeSR6Z Series
Also Known As3-1415042-1, SR6ZC024
Technical Datasheet
Contact Configuration5PST-NO, SPST-NC
Coil Voltage24VDC
Contact Current8A
Product RangeSR6Z Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrewless Clamp
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance480ohm
SVHCTo Be Advised
Product Overview
- Force-guided, monostable, DC power relay
- 1000 to 1500mW coil power rating class
- 1200mW coil power rating DC
- 480 ohm coil resistance
Technical Specifications
Contact Configuration
5PST-NO, SPST-NC
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
480ohm
Coil Voltage
24VDC
Product Range
SR6Z Series
Coil Type
Non Latching
Relay Terminals
Screwless Clamp
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09