Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23047A1024A511
Order Code165261601
Product RangeV23047
Also Known AsV23047-A1024-A511
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23047A1024A511
Order Code165261601
Product RangeV23047
Also Known AsV23047-A1024-A511
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPST-NO, SPST-NC
Product RangeV23047
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact MaterialSilver Nickel
IP Rating-
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Product Overview
The V23047-A1024-A511 is a Force Guided Relay with DC coil. This SR2M-series relay has 1-form-A and 1-form-B (1NO-1NC) AgNi single contact. Typical applications such as emergency shut-off, press control, machine control, elevator/escalator control and safety relays.
- Reinforced insulation between poles
- -25 to 70°C Ambient temperature range
Applications
Safety
Technical Specifications
Coil Voltage
24VDC
Product Range
V23047
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Contact Configuration
SPST-NO, SPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
24V
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019482