Print Page
27,168 total stock globally
25,000 more incoming. You can reserve stock now
27,168 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.160 ($1.334) |
Price for:Each
Minimum: 1
Multiple: 1
$1.16 ($1.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 0031.8201Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 116274001 |
| Product Range | OGN |
| Technical Datasheet | |
| Fuse Holder Type | Cartridge Fuse Holder |
| Fuse Current | 10A |
| Fuse Size Held | 5mm x 20mm |
| Holder Terminals | Through Hole |
| No. of Fuses | 1Fuses |
| Product Range | OGN |
| Voltage Rating VAC | 500V |
| Voltage Rating VDC | 500V |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 0031.8201 is a 10A PCB Cartridge Fuse Holder with thermoplastic cover and tin-plated copper alloy terminals. It is suitable for appliances with protection class-I or II according to IEC 61140 protection class. It features solder THT terminals and wave soldering profile soldering methods.
- UL94V-0 Flammability rating
- <lt/>10mΩ at 20mV Contact resistance
- IP20 Protection rating
Applications
Industrial, Safety
Technical Specifications
| Fuse Holder Type | Cartridge Fuse Holder |
|---|---|
| Fuse Size Held | 5mm x 20mm |
| No. of Fuses | 1Fuses |
| Voltage Rating VAC | 500V |
| SVHC | No SVHC (04-Feb-2026) |
| Fuse Current | 10A |
|---|---|
| Holder Terminals | Through Hole |
| Product Range | OGN |
| Voltage Rating VDC | 500V |
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |

