Print Page
23,998 total stock globally
Need more?
23,998 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.160 ($1.334) |
Price for:Each
Minimum: 1
Multiple: 1
$1.16 ($1.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.8201Copy
Manufacturer Standard Lead Time7 weeks
Order Code116274002
Product RangeOGN
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeOGN
Voltage Rating VAC500V
Voltage Rating VDC500V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0031.8201 is a 10A PCB Cartridge Fuse Holder with thermoplastic cover and tin-plated copper alloy terminals. It is suitable for appliances with protection class-I or II according to IEC 61140 protection class. It features solder THT terminals and wave soldering profile soldering methods.
- UL94V-0 Flammability rating
- <lt/>10mΩ at 20mV Contact resistance
- IP20 Protection rating
Applications
Industrial, Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (04-Feb-2026)
Fuse Current
10A
Holder Terminals
Through Hole
Product Range
OGN
Voltage Rating VDC
500V
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

