Print Page
1,838 total stock globally
Need more?
1,838 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.390 ($2.7485) |
Price for:Each
Minimum: 1
Multiple: 1
$2.39 ($2.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 0031.8231Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 116272501 |
| Product Range | OGD |
| Technical Datasheet | |
| Fuse Holder Type | Cartridge Fuse Holder |
| Fuse Current | 16A |
| Fuse Size Held | 5mm x 20mm, 6.3mm x 32mm |
| Holder Terminals | Kicked Terminal |
| No. of Fuses | 1Fuses |
| Product Range | OGD |
| Voltage Rating VAC | 600V |
| Voltage Rating VDC | 600V |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 0031.8231 is a 16A/600VAC Cartridge Fuse Holder with thermoplastic socket/cover, open design, tin-plated copper alloy kicked/solder through hole terminals and screw/rivet. This OGD-series PCB mount holder for 5 x 20 or 6.3 x 32mm fuse link. Used for equipment with three-phase supply (400VAC).
- Black socket/cover
- Impossible to insert two fuse links at the same time
- Insulated walls to reduce the risk of electric shock
- Clip ends prevent axial fuse link movement
- IP00/IP20 Protection rating
- -40 to 85°C Ambient air temperature range
- -25 to 85°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Safety, Industrial
Technical Specifications
| Fuse Holder Type | Cartridge Fuse Holder |
|---|---|
| Fuse Size Held | 5mm x 20mm, 6.3mm x 32mm |
| No. of Fuses | 1Fuses |
| Voltage Rating VAC | 600V |
| SVHC | No SVHC (04-Feb-2026) |
| Fuse Current | 16A |
|---|---|
| Holder Terminals | Kicked Terminal |
| Product Range | OGD |
| Voltage Rating VDC | 600V |
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |

