Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0033.4504Copy
Manufacturer Standard Lead Time8 weeks
Order Code165342701
Product RangeSWA Series
Your Part Number
175 total stock globally
200 more incoming. You can reserve stock now
175 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.410 ($11.9715) |
Price for:Each
Minimum: 1
Multiple: 1
$10.41 ($11.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0033.4504Copy
Manufacturer Standard Lead Time8 weeks
Order Code165342701
Product RangeSWA Series
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Current Max6.3A
Switch TerminalsSolder
Product RangeSWA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0033.4504 is a 2-stage panel-mount Voltage Selector Switch with series-parallel connections and solder terminals. The SWA series voltage selector switch features panel-mount from front side mounting, screw-on mounting fastening and UL94V-0 black thermoplastic socket.
- 300 operating cycles Lifetime
- <gt/>10000MΩ at 500VDC Insulation resistance
- <lt/>10mΩ at 20mV Contact resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
-
Switch Terminals
Solder
SVHC
No SVHC (04-Feb-2026)
Contact Voltage AC Nom
250V
Contact Current Max
6.3A
Product Range
SWA Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00364
