Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0034.1529Copy
Manufacturer Standard Lead Time13 weeks
Order Code4904809
Product RangeFSF Series
Your Part Number
6,100 total stock globally
Need more?
6,100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.210 ($5.9915) |
| 10+ | $4.540 ($5.221) |
| 100+ | $3.400 ($3.910) |
| 500+ | $2.930 ($3.3695) |
| 1000+ | $2.780 ($3.197) |
| 2000+ | $2.680 ($3.082) |
Price for:Each
Minimum: 1
Multiple: 1
$5.21 ($5.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.1529Copy
Manufacturer Standard Lead Time13 weeks
Order Code4904809
Product RangeFSF Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current50mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product RangeFSF Series
Breaking Capacity Current AC35A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
35A
Fuse Current
50mA
Fuse Size Metric
5mm x 20mm
Product Range
FSF Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
