Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0034.6924
Order Code4904856
Product RangeMXT 250 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.550 ($1.7825) |
| 10+ | $1.340 ($1.541) |
| 50+ | $1.000 ($1.150) |
| 100+ | $0.954 ($1.0971) |
| 250+ | $0.909 ($1.0454) |
Price for:Each
Minimum: 1
Multiple: 1
$1.55 ($1.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6924
Order Code4904856
Product RangeMXT 250 Series
Technical Datasheet
Fuse Current8A
Voltage Rating VAC250V
Product RangeMXT 250 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fuse Current
8A
Product Range
MXT 250 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
100A
SVHC
No SVHC (27-Jun-2018)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015