Print Page
14,722 total stock globally
8,000 more incoming. You can reserve stock now
14,722 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.251 ($0.2886) |
Price for:Each
Minimum: 1
Multiple: 1
$0.25 ($0.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0751.0110Copy
Manufacturer Standard Lead Time13 weeks
Order Code145352802
Product RangeOG
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsKicked Terminal
No. of Fuses1Fuses
Product RangeOG
Voltage Rating VAC500V
Voltage Rating VDC500V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0751.0110 is a Fuse Clip for 5 x 20mm cartridge fuses.
- Brass Terminal Material
- PCB Mounting
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (04-Feb-2026)
Fuse Current
10A
Holder Terminals
Kicked Terminal
Product Range
OG
Voltage Rating VDC
500V
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000376

