Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0909.0011Copy
Manufacturer Standard Lead Time14 weeks
Order Code117677602
Your Part Number
268 total stock globally
Need more?
268 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.590 ($11.0285) |
Price for:Each
Minimum: 1
Multiple: 1
$9.59 ($11.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0909.0011Copy
Manufacturer Standard Lead Time14 weeks
Order Code117677602
Technical Datasheet
Cable Length-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0909.0011 is a 3-outlet Strip Block for snap-in mounting with up to 7 IEC appliance outlets F. The front-side snap-in strip block has solder terminals. It is made of UL94V-0 rated black thermoplastic housing. It is suitable for use in equipment according to IEC/UL 60950 and appliances with protection class I according to IEC 61140.
- 1.5mm Panel thickness
- IP30 Protection rating
Applications
Power Management, Consumer Electronics
Technical Specifications
Cable Length
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
