Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.6623.1122000
Order Code1637561
Product RangeMSM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6623.1122000
Order Code1637561
Product RangeMSM Series
Technical Datasheet
Product RangeMSM Series
Panel Cutout Diameter19.1mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourGreen
Panel Cutout (H x W)-
Alternatives for 1241.6623.1122000
1 Product Found
Product Overview
The MSM 19 series metal medium stroke Pushbutton Switch equipped with flat-pin plugs to permit fast connection. Momentary action switch available in version Standard (ST), with Lettering (LE), from diameter 19mm with Point Illumination (PI) and with Ring Illumination (RI) Assembly method clip micro-switch into the saddle, secure switch using mounting nut. This switch made of high-quality stainless steel housing and actuator material.
- Variety of design options regarding size, colour, illumination, connection or lettering
- Optional with point or ring illumination
- IP40 or IP67 Protection rating
- For use in harsh environments
Applications
Industrial
Technical Specifications
Product Range
MSM Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Flush
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.1mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Green
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028