Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.6631.1120000
Order Code1637567
Product RangeMSM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6631.1120000
Order Code1637567
Product RangeMSM Series
Technical Datasheet
Product RangeMSM Series
Panel Cutout Diameter22.1mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Alternatives for 1241.6631.1120000
1 Product Found
Product Overview
The MSM 22 series medium stroke Metal Switch with switching voltage up to 250VAC is available in standard (ST), with lettering (LE), from diameter 19mm with point illumination (PI) and with ring illumination (RI) versions. The medium stroke switches features high-quality stainless steel, variety of design options regarding size, colour, illumination, connection or lettering housing and actuator, equipped with flat-pin plugs to permit fast connection.
- From 30VDC to 250VAC switching voltage
- From 0.1 to 10A switching current
- Optional with point or ring illumination
- Suitable for use in harsh environments
- IP67 from front side to contact area, Micro-Switch is available in versions IP40 or IP67
Applications
Industrial
Technical Specifications
Product Range
MSM Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Flush
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.1mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037