Print Page
5,138 total stock globally
Need more?
5138 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.390 ($0.4485) |
Price for:Each
Minimum: 10
Multiple: 10
$3.90 ($4.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1301.9314
Order Code121776301
Product RangeLSH
Technical Datasheet
Product RangeLSH
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1301.9314 from Schurter is a LSH momentary action tactile switch in SMD gull wing package. This switch is highly reliable available with tactile feedback. It is simple to assemble has long life time and short lead time.
- Maximum switching voltage is 12VDC
- Maximum switching current is 50mA
- Actuating force is 1.6N
- Ambient temperature range from -20°C to +70°C
- IP40 degree of protection
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
LSH
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000251