Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-109-096.
Order Code3276526
Product RangeMCS 16 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-109-096.
Order Code3276526
Product RangeMCS 16 Series
Technical Datasheet
Product RangeMCS 16 Series
Panel Cutout Diameter16.1mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max125mA
Contact Voltage VDC48V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
MCS 16 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Current DC Max
125mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.1mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536