Print Page
Image is for illustrative purposes only. Please refer to product description.
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $62.530 ($71.9095) |
Price for:Each
Minimum: 1
Multiple: 1
$62.53 ($71.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-150-708
Order Code457489301
Technical Datasheet
Current Rating16A
Voltage Rating VDC60V
Voltage Rating VAC277V
SVHCLead (21-Jan-2025)
Technical Specifications
Current Rating
16A
Voltage Rating VAC
277V
Voltage Rating VDC
60V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001