Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-150-711Copy
Manufacturer Standard Lead Time11 weeks
Order Code4574896
Product RangeTA36 Series
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $93.840 ($107.916) |
| 2+ | $88.520 ($101.798) |
| 3+ | $83.190 ($95.6685) |
| 5+ | $77.860 ($89.539) |
| 10+ | $65.200 ($74.980) |
| 20+ | $63.900 ($73.485) |
Price for:Each
Minimum: 1
Multiple: 1
$93.84 ($107.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-150-711Copy
Manufacturer Standard Lead Time11 weeks
Order Code4574896
Product RangeTA36 Series
Technical Datasheet
Product RangeTA36 Series
Current Rating10A
No. of Poles2 Pole
Voltage Rating VDC60V
Voltage Rating VAC277V
Circuit Breaker MountingSnap In, Panel
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
TA36 Series
No. of Poles
2 Pole
Voltage Rating VAC
277V
SVHC
Lead (21-Jan-2025)
Current Rating
10A
Voltage Rating VDC
60V
Circuit Breaker Mounting
Snap In, Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
