Print Page
3-157-494
Vandal Resistant Switch, Ring Illum/24VDC LED, MSM II MO XP Series, 16 mm, SPDT, Momentary, Round
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-157-494Copy
Manufacturer Standard Lead Time7 weeks
Order Code5153441
Product RangeMSM II MO XP Series
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.430 ($41.8945) |
| 5+ | $33.840 ($38.916) |
| 10+ | $30.830 ($35.4545) |
| 20+ | $29.270 ($33.6605) |
| 50+ | $28.980 ($33.327) |
Price for:Each
Minimum: 1
Multiple: 1
$36.43 ($41.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-157-494Copy
Manufacturer Standard Lead Time7 weeks
Order Code5153441
Product RangeMSM II MO XP Series
Technical Datasheet
Product RangeMSM II MO XP Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP RatingIP40, IP66, IP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder Lug
Illumination ColourMulticolour
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MSM II MO XP Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
IP40, IP66, IP67
Switch Terminals
Quick Connect, Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Multicolour
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00557
