Print Page
1,966 total stock globally
2,700 more incoming. You can reserve stock now
1,966 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.390 ($6.1985) |
Price for:Each
Minimum: 1
Multiple: 1
$5.39 ($6.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3101.0020Copy
Manufacturer Standard Lead Time7 weeks
Order Code113412502
Product RangeFPG2
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder
No. of Fuses1Fuses
Product RangeFPG2
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3101.0020 is a 10A/250VAC Cartridge Fuse Holder with thermoplastic socket, slot knob, tin-plated copper alloy solder terminal and screwdriver release. This FPG2-series rear side panel mount holder features shock safe category PC2.
- Rated: 10A at 250V AC
- Black socket
- Compact design
- Bayonet cap carriers
- Panel rear mount allows pre-wiring
- Fixing nut mounting
- IP40 Protection rating
- -40 to 85°C Ambient air temperature range
- UL94V-0 Flammability rating
Applications
Safety, Industrial, Medical
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Fuse Current
10A
Holder Terminals
Solder
Product Range
FPG2
Voltage Rating VDC
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006

