Print Page
1,016 total stock globally
600 more incoming. You can reserve stock now
1,016 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.860 ($6.739) |
Price for:Each
Minimum: 1
Multiple: 1
$5.86 ($6.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3101.0055Copy
Manufacturer Standard Lead Time7 weeks
Order Code122269302
Product RangeFPG5
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeFPG5
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3101.0055 is a 16A/250VAC Fuse Holder with thermoplastic socket, finger grip knob, tin-plated copper alloy straight solder through hole terminal and finger release. This FPG5-series PCB mount holder features shock safe category PC2.
- Black socket
- Compact design
- Bayonet cap carriers
- Horizontal style
- IP40 Protection rating
- -40 to 85°C Ambient air temperature range
- UL94V-0 Flammability rating
Applications
Safety, Industrial, Medical
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Fuse Current
16A
Holder Terminals
Through Hole
Product Range
FPG5
Voltage Rating VDC
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004

