Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3403.0156Copy
Manufacturer Standard Lead Time12 weeks
Order Code163754902
Your Part Number
30 total stock globally
500 more incoming. You can reserve stock now
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.610 ($1.8515) |
Price for:Each
Minimum: 1
Multiple: 1
$1.61 ($1.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0156Copy
Manufacturer Standard Lead Time12 weeks
Order Code163754902
Technical Datasheet
Product Overview
The 3403.0156 is a 0.1A/277VAC time-lag Non-resettable Fuse with ceramic housing and tin-plated copper alloy terminals. This UMT-series surface mount fuse features high breaking capacity. Directly solderable onto PCB's. Protects against fault conditions up to 200A. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for primary protection on SMD PCBs.
- 1300mV Maximum voltage drop
- 200mV Maximum power dissipation 1.25 ln
- -55 to 125°C Ambient air temperature range
- UL94V-1 Flammability rating
Applications
Safety, Industrial, Medical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
