Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No3412.0119.22
Order Code1162762
Product RangeUSF 0603
Technical Datasheet
Fuse Current2A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product RangeUSF 0603
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
Product Overview
The USF 0603 series SMD non-resettable Super Quick Acting Fuse made of epoxy glass body with tin-plated copper terminals. It is ideal for secondary protection DC and AC, circuits without inrush, semiconductor protection.
- Low melting I²t values
- Fast interruption
- UL characteristic
- -55 to 90°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial, Safety
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
32VAC
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2015)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Product Range
USF 0603
Breaking Capacity Current DC
50A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000347