Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4301.1401Copy
Manufacturer Standard Lead Time10 weeks
Order Code114490601
Product RangeFusedrawer 2 Series
Your Part Number
6,361 total stock globally
Need more?
6,361 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.660 ($6.509) |
Price for:Each
Minimum: 1
Multiple: 1
$5.66 ($6.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.1401Copy
Manufacturer Standard Lead Time10 weeks
Order Code114490601
Product RangeFusedrawer 2 Series
Technical Datasheet
Fuse Holder TypeFuse Drawer
Accessory TypeFuse Drawer
For Use WithDD11, DD12, DD14, DD21, DD22, KEA Print, KFA, KMF Series Power Entry Modules
Fuse Current-
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses2Fuses
Product RangeFusedrawer 2 Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (04-Feb-2026)
Product Overview
4301.1401 is a 2 pole fuse drawer (holder) for 5mm x 20mm fuse links. Suitable for use with: DD11, DD12, DD21, DD22, KEA Print, KFA, KMF power entry modules.
- Fingergrip mounting
- Snap-in version from front side
- Suitable for use in equipment according to IEC/UL 60950 standards
Technical Specifications
Fuse Holder Type
Fuse Drawer
For Use With
DD11, DD12, DD14, DD21, DD22, KEA Print, KFA, KMF Series Power Entry Modules
Fuse Size Held
5mm x 20mm
No. of Fuses
2Fuses
Voltage Rating VAC
-
SVHC
No SVHC (04-Feb-2026)
Accessory Type
Fuse Drawer
Fuse Current
-
Holder Terminals
Quick Connect
Product Range
Fusedrawer 2 Series
Voltage Rating VDC
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
