Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4301.1405Copy
Manufacturer Standard Lead Time10 weeks
Order Code116273802
Product RangeFusedrawer 2 Series
Your Part Number
2,266 total stock globally
Need more?
2,266 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.930 ($4.5195) |
Price for:Each
Minimum: 1
Multiple: 1
$3.93 ($4.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.1405Copy
Manufacturer Standard Lead Time10 weeks
Order Code116273802
Product RangeFusedrawer 2 Series
Technical Datasheet
Accessory TypeFuse Drawer
Fuse Holder TypeCartridge Fuse Holder
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeFusedrawer 2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4301.1405 is a finger grip-mount Fusedrawer with voltage selector insert. It is compatible with 1-pole 5x20mm fuse links. It is suitable for use in equipment according to IEC/UL 60950.
- Meets requirements of IEC/EN 60601-1 standard
- Approved together with power entry module
Applications
Power Management, Medical
Technical Specifications
Accessory Type
Fuse Drawer
For Use With
DD11, DD12, DD14, DD21, DD22, KEA Print, KFA, KMF Series Power Entry Modules
Holder Terminals
Quick Connect
Product Range
Fusedrawer 2 Series
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
