Print Page
Image is for illustrative purposes only. Please refer to product description.

2,625 total stock globally
9,000 more incoming. You can reserve stock now
2,625 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.210 ($15.1915) |
Price for:Each
Minimum: 1
Multiple: 1
$13.21 ($15.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4735.0000Copy
Order Code146270002
Technical Datasheet
IEC Connector TypeIEC C14 Plug
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 4735.0000 is a screw-on mounting Rewireable Connector with cable terminals.
- -25 to 70°C Operating Temperature
- 3 x 14AWG Maximum Wire Size
Applications
Consumer Electronics
Technical Specifications
IEC Connector Type
IEC C14 Plug
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Current Rating
15A
Contact Termination Type
Screw
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019
