Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for 4740.33
2 Products Found
Product Overview
The 4740.33 is a 5-outlet Distribution Unit with 2m cable, 1-pole fuse holder and main-on neon indicator. It is made of UL94V-0 rated black thermoplastic housing. It has United Kingdom BS 1363A, 10A terminal. It is suitable for appliances with protection class I according to IEC 61140.
- Stand alone module
Applications
Power Management, Consumer Electronics
Technical Specifications
No. of Outlets
5Outlets
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48