Print Page
4747.0000
Extension Lead, IEC Distribution Unit, 4 Outlets, IEC 60320 C13, 15 A, 250 V, IEC 60320 C14 Inlet
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4747.0000Copy
Manufacturer Standard Lead Time9 weeks
Order Code112580901
Your Part Number
1,669 total stock globally
1,080 more incoming. You can reserve stock now
1,669 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.200 ($45.080) |
Price for:Each
Minimum: 1
Multiple: 1
$39.20 ($45.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4747.0000Copy
Manufacturer Standard Lead Time9 weeks
Order Code112580901
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeIEC 60320 C13
Current Rating15A
Supply Voltage VAC250V
Plug TypeIEC 60320 C14 Inlet
Cable Length-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4747.0000 is a Distribution Unit with 1 IEC appliance inlet C14, 4 appliance outlets F and UL94V-0 flame-rated black thermoplastic housing. Suitable for use in equipment according to IEC/UL 60950.
- Standalone module
- Class I protection
- -25 to 70°C Operating temperature
Applications
Power Management
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
Plug Type
IEC 60320 C14 Inlet
Product Range
-
Outlet Type
IEC 60320 C13
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 4747.0000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
