Print Page
Image is for illustrative purposes only. Please refer to product description.

534 total stock globally
Need more?
534 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.310 ($9.5565) |
Price for:Each
Minimum: 1
Multiple: 1
$8.31 ($9.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 4781.0000 is a straight rewireable IEC C15 Connector with UL94V-0 flame-rated black thermoplastic housing, 3 x 1mm²/3 x 18AWG wire, 8.5mm maximum cable diameter. This IEC C15 connector is suitable for use with 120°C hot conditions. Suitable for appliances with protection class I according to IEC 61140.
- -25 to 120°C Operating temperature
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Current Rating
15A
Voltage Rating
250VAC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
