Print Page
6,593 total stock globally
100 more incoming. You can reserve stock now
6,593 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.640 ($9.936) |
Price for:Each
Minimum: 1
Multiple: 1
$8.64 ($9.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4782.0000Copy
Manufacturer Standard Lead Time10 weeks
Order Code112581002
Product Range4782
Technical Datasheet
IEC Connector TypeIEC C13 Socket
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range4782
SVHCLead (21-Jan-2025)
Product Overview
4782.0000 is a 4782 series, C13, rewireable, straight, IEC connector.
- Screw-on mounting
- 70°C pin temperature
- Protection class I
- Ratings: 10A / 250V AC, 50Hz (IEC), 15A / 250V AC, 60Hz (UL/CSA)
- Suitable for appliances with protection class I acc. to IEC 61140
- Allowable operation temperature range from -25°C to 70°C
- Black colour
- Maximum cable diameter of 8.5mm
- VDE, UL 60320-1, CCC, METI, C13 acc. to IEC 60320-1, CSA C22.2 no. 60320-1 approved
- UL 94V-0 thermoplastic housing
Technical Specifications
IEC Connector Type
IEC C13 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Current Rating
10A
Contact Termination Type
Screw
Product Range
4782
Alternatives for 4782.0000
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03

