Print Page
Image is for illustrative purposes only. Please refer to product description.

133 total stock globally
Need more?
133 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.540 ($9.821) |
Price for:Each
Minimum: 1
Multiple: 1
$8.54 ($9.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 4784 is an angled IEC Connector for hot conditions 120°C, rewirable. It is made of black thermoplastic housing.
- -25 to 120°C Allowable operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Current Rating
15A
SVHC
Lead (21-Jan-2025)
Voltage Rating
250VAC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
