Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSCHURTER
Manufacturer Part No4795.0000
Order Code117011401
Technical Datasheet
IEC Connector TypeIEC C19 Socket
Current Rating20A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
4795.0000 is a rewireable, line socket style IEC connector C19 with screw-on mounting cord connection.
- Cable termination
- Internal screw terminations and strain relief
- Approvals VDE, UL, CCC
- Operating temperature range from -25°C to 70°C
- Suitable for use in equipment according to IEC/UL 60950
- Protection class I connector
- 8mm recommended cable diameter
- 3 x 1.5mm² / 3 x 14AWG max wire size
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IEC Connector Type
IEC C19 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
20A
Contact Termination Type
Screw
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035