Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4796.0000Copy
Manufacturer Standard Lead Time14 weeks
Order Code117011601
Your Part Number
3,163 total stock globally
5,500 more incoming. You can reserve stock now
3,163 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.270 ($16.4105) |
Price for:Each
Minimum: 1
Multiple: 1
$14.27 ($16.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4796.0000Copy
Manufacturer Standard Lead Time14 weeks
Order Code117011601
Technical Datasheet
IEC Connector TypeIEC C20 Plug
Current Rating20A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
4796.0000 is a rewireable IEC plug I, cord connector with screw-on mounting cord connection.
- 1 function and cable terminal
- Appliance Inlet, pin temperature 70°C, protection class I
- Approvals VDE, UL, CCC
- 3 x 1.5mm² / 3 x 14AWG max wire size
- 8 (10)mm recommended cable diameter
- Black thermoplastic, UL 94V-0 housing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IEC Connector Type
IEC C20 Plug
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Current Rating
20A
Contact Termination Type
Screw
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
