Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4840.2200Copy
Manufacturer Standard Lead Time16 weeks
Order Code113774402
Your Part Number
497 total stock globally
9,500 more incoming. You can reserve stock now
497 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.250 ($20.9875) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$18.25 ($20.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4840.2200Copy
Manufacturer Standard Lead Time16 weeks
Order Code113774402
Technical Datasheet
GenderJack
Current Rating1A
Pin Diameter2mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter2mm
Barrel Outer Diameter6.3mm
Voltage Rating12V
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
4840.2200 from Schurter is a 2 pole, straight 6.3mm DC socket with solder terminals. It has electrical rating of 1A/12VDC.
- Dielectric strength is 500VDC
- Insulation resistance is 100Mohm at 500VDC
- Operating temperature range from -20°C to 70°C
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
2mm
Voltage Rating
12V
SVHC
Lead (21-Jan-2025)
Current Rating
1A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.3mm
Product Range
-
Alternatives for 4840.2200
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
