Print Page
Image is for illustrative purposes only. Please refer to product description.
2,534 total stock globally
Need more?
2534 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.670 ($4.2205) |
Price for:Each
Minimum: 1
Multiple: 1
$3.67 ($4.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4850.1610
Order Code15220902
Technical Datasheet
No. of Contacts6Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4850.1610 is a 6-pole straight DIN Plug with silver-plated contacts and solder terminal for cable mounting. This DIN plug is ideal for PCB.
- 2A/12VDC and 1A/100VAC Voltage ratings
- <gt/>50MΩ at 250VDC Insulation resistance
- 5000 Insertions lifetime
- 9mm Diameter
Applications
Industrial
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006