Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No8020.2082
Order Code3500268
Product RangeAEO 10.3x38 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part No8020.2082
Order Code3500268
Product RangeAEO 10.3x38 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current20A
Voltage Rating VAC-
Fuse Size Metric10.3mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Product RangeAEO 10.3x38 Series
Breaking Capacity Current AC-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
-
Fuse Size Imperial
0.4" x 1.5"
Breaking Capacity Current AC
-
Fuse Current
20A
Fuse Size Metric
10.3mm x 38mm
Product Range
AEO 10.3x38 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247