
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $93.720 ($107.778) |
| 2+ | $87.690 ($100.8435) |
| 3+ | $81.240 ($93.426) |
| 5+ | $76.680 ($88.182) |
| 10+ | $72.370 ($83.2255) |
| 20+ | $67.780 ($77.947) |
Product Information
Product Overview
8060.0176 is an EKO12 series high-performance HV fuse designed for industrial and energy applications. This square-body fuse provides safety and reliability, while its robust construction enables it to withstand mechanical vibration, shock, chemical exposure, and extreme temperatures ranging from -40 °C to +125 °C. Its ceramic housing and tin-plated copper alloy terminals ensure durability and stable electrical performance, even under harsh operating conditions. The fuse is suitable for a wide range of applications, including charging infrastructure, manual service disconnectors, energy storage systems (BESS), including packs, racks, PCS, sections, modules, and PDUs, as well as power conversion devices such as UPS systems, inverters, rectifiers, and drives. It is also suitable for industrial equipment, including heaters, welding equipment, metalworking equipment, and other industrial machinery.
- US bolted A mounting
- 1000V DC, 500V AC rated voltage
- 400A rated current
- Size of length 81mm x width 51mm x height 51mm
- Mechanical vibration and shock resistance
- 83W typical power dissipation
- Chemical load and temperature shocks resistance
Technical Specifications
EKO Series
500V
81mm x 51mm x 51mm
-
400A
1kV
3.19" x 2.01" x 2.01"
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
