Print Page
8,795 total stock globally
Need more?
8795 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.210 ($1.3915) |
Price for:Each
Minimum: 1
Multiple: 1
$1.21 ($1.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No9831.3200
Order Code14794401
Product Range9831
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Male-Female
Body Length13mm
Overall Length19.5mm
External Width7mm
Product Range9831
SVHCLead (21-Jan-2025)
Product Overview
The 9831.3200 from Schurter is a style 2, cylindrical transipillar. The rugged insulated mounting system having stud and insert moulded into nylon pyllar.
- M3 size
- 7mm diameter
- 6.5mm stud length
- 4.5mm depth
- Allowable operation temperature range -20°C to +80°C
- 13mm length
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
13mm
External Width
7mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Round Male-Female
Overall Length
19.5mm
Product Range
9831
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001244