Print Page
195 total stock globally
Need more?
195 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.830 ($2.1045) |
Price for:Each
Minimum: 1
Multiple: 1
$1.83 ($2.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No9833.8300Copy
Manufacturer Standard Lead Time16 weeks
Order Code14796002
Product Range9833
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female
Body Length38mm
Overall Length38mm
External Width7mm
Product Range9833
SVHCLead (21-Jan-2025)
Product Overview
The 9833.8300 is a M3 female Cylindrical Transipillar made of nylon 6.6 body with plain brass insert threads.
- Versatile and rugged insulation mounting system
- Inserts moulded into nylon pillar
- UL94V-2 Flammability rating
- 4.5mm Insert depth
- <gt/>11kVDC Dielectric strength
- <gt/>10000MΩ at 500VDC (1mm minimum thickness) Insulation resistance
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
38mm
External Width
7mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Round Female
Overall Length
38mm
Product Range
9833
Technical Docs (2)
Alternatives for 9833.8300
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

