Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.640 ($55.936) |
Price for:Each
Minimum: 1
Multiple: 1
$48.64 ($55.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The C20F.0001 is a panel-mount Power Entry Module with line filter. It features screw-on version from front or rear side and snap-in version from front side and solder contact termination. The module is made with the black thermoplastic housing. This is suitable for appliances with protection class I according to IEC 61140. The module also features compact design with optimal shielding suitable for assembly in metal plated plastic housings.
- Version with class X1 and X2 capacitors
- Universal line filter for standard applications
- IP40 Protection rating
- -25 to 85°C Operating temperature range
Applications
Industrial, Medical, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Current Rating
20A
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
