Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSCIMAR ENGINEERING
Manufacturer Part NoOP232/D1
Order Code1339798
Technical Datasheet
Computer InterfacePCMCIA, RS232
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The OP232 opto isolator provide complete electrical isolation between equipment connected together by RS-232-C (or RS-232D, or CCITT V24) data interfaces. Equipment signals ground paths can be broken and equipment interfaces can be protected against external malfunction, spurious voltage surges etc.
- Full duplex with 1 active line in each direction
- Signal line or external power
- Up to 38,400 baud standard
- Rugged, fully sealed plastic housing
- Works with your existing serial data line
Applications
Sensing & Instrumentation
Technical Specifications
Computer Interface
PCMCIA, RS232
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26