Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SCRUBS |
|---|---|
| Manufacturer Part No | 042272Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4793509 |
| Your Part Number | |
| Technical Datasheet |
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $73.750 ($84.8125) |
| 6+ | $67.970 ($78.1655) |
Price for:Each
Minimum: 1
Multiple: 1
$73.75 ($84.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCRUBS |
|---|---|
| Manufacturer Part No | 042272Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4793509 |
| Technical Datasheet | |
| Wipe Material | - |
| Wipe Width | 254mm |
| Wipe Length | 304.8mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Wipe Material | - |
|---|---|
| Wipe Length | 304.8mm |
| SVHC | No SVHC (25-Jun-2025) |
| Wipe Width | 254mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 48182099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.236 |
