Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No497ABG-NOCopy
Manufacturer Standard Lead Time13 weeks
Order Code275859901
Your Part Number
10 total stock globally
3 more incoming. You can reserve stock now
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $963.360 ($1,107.864) |
Price for:Each
Minimum: 1
Multiple: 1
$963.36 ($1,107.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No497ABG-NOCopy
Manufacturer Standard Lead Time13 weeks
Order Code275859901
Technical Datasheet
Power TypeElectric - Power Cord Not Supplied
Supply Voltage VAC220V
Battery Voltage-
Power Rating-
Capacity-
Flow Rate-
Suction-
Cleaning Range-
Length452mm
Height235mm
Width197mm
Weight11lb
Product Range-
Plug Type-
Product Overview
- Electronic service vacuum without cord
- Portable and ESD-safe device
- Self-contained unit designed for high-efficiency clean-up
- Ideal for removing toner and dust or cleaning data processing equipment
- Quick setup and efficient and safe operation
- Contains a 1HP 6A motor
Contents
Electronic service Vacuum, SV-MPF2 Type 2 filter, SV-SH33 7' dissipative hose, SV-WA2 wand, SV-CN1 crevice tool, SV-CB1 crevice tool brush, SV-DBSD1 dust brush, SV-NN needle nose nozzle.
Technical Specifications
Power Type
Electric - Power Cord Not Supplied
Battery Voltage
-
Capacity
-
Suction
-
Length
452mm
Width
197mm
Product Range
-
Supply Voltage VAC
220V
Power Rating
-
Flow Rate
-
Cleaning Range
-
Height
235mm
Weight
11lb
Plug Type
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85086000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776
