Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No770798
Order Code4036776
Product Range1964 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCS
Manufacturer Part No770798
Order Code4036776
Product Range1964 Series
Technical Datasheet
Mat TypeFloor
Mat ColourBlack
Mat MaterialPVC (Polyvinylchloride)
Ground Terminal Type-
Width - Imperial60"
Length - Imperial36"
Width - Metric1.5m
Length - Metric914.4mm
Product Range1964 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Floor
Mat Material
PVC (Polyvinylchloride)
Width - Imperial
60"
Width - Metric
1.5m
Product Range
1964 Series
Mat Colour
Black
Ground Terminal Type
-
Length - Imperial
36"
Length - Metric
914.4mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39181090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.7112