Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoECWS61M-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code239604401
Your Part Number
31 total stock globally
15 more incoming. You can reserve stock now
31 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.640 ($17.986) |
Price for:Each
Minimum: 1
Multiple: 1
$15.64 ($17.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoECWS61M-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code239604401
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length6ft
Wristband ColourBlue
Ground TerminalsStud
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Economy single-wire adjustable fabric wrist strap with 4mm snap and 6 feet cord
- Coil cord terminated with 4mm snap post and banana plug
- One size fits all adjustable wrist band with 6 feet coil cord, alligator clip and 4mm snap
- 1Mohm resistor
- Elastic nylon with conductive threads fabric
Contents
Wristband, 6 feet retractable coil cord, Alligator clip.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Stud
SVHC
No SVHC (04-Feb-2026)
Circumference Max
-
Wristband Colour
Blue
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
