Print Page
Image is for illustrative purposes only. Please refer to product description.
39 total stock globally
Need more?
39 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $16.070 ($18.4805) |
Price for:Each
Minimum: 1
Multiple: 1
$16.07 ($18.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoECWS61M-1
Order Code239604402
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length6ft
Wristband ColourBlue
Ground TerminalsStud
Product Range-
Product Overview
- Economy single-wire adjustable fabric wrist strap with 4mm snap and 6 feet cord
- Coil cord terminated with 4mm snap post and banana plug
- One size fits all adjustable wrist band with 6 feet coil cord, alligator clip and 4mm snap
- 1Mohm resistor
- Elastic nylon with conductive threads fabric
Contents
Wristband, 6 feet retractable coil cord, Alligator clip.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Stud
Circumference Max
-
Wristband Colour
Blue
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402