Print Page
Image is for illustrative purposes only. Please refer to product description.
64 total stock globally
Need more?
64 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $27.280 ($31.372) |
Price for:Each
Minimum: 1
Multiple: 1
$27.28 ($31.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020001
Order Code400765201
Technical Datasheet
Accessory TypeHCHO Sensor Board
For Use WithArduino Board
Product Overview
Grove - HCHO Sensor is a semiconductor VOC gas sensor. It uses the VOC sensor WSP2110 whose conductivity changes with the concentration of VOC gas in air. With a circuit, the conductivity can be converted to an output signal that corresponds to the gas concentration. This sensor has a very high sensitivity and stability, it can detect the gas whose concentration is up to 1ppm. It can be used to detect Toluene, Methanal, Benzene, Alcohol, Acetone etc. This product can be used to detect the presence of harmful gas in the home environment. It can be a good assistant to improve indoor air quality.
- Operating voltage is 5.0V ± 0.3V
- Concentration range from 1 to 50ppm
- Sensor resistance value(Rs): 10-100Kohm(in 10ppm HCHO)
- Sensitivity: Rs(in air)/Rs(10ppm HCHO)≥5
Contents
Grove - HCHO sensor x 1, Grove - cable x 1.
Technical Specifications
Accessory Type
HCHO Sensor Board
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01