Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020038
Order Code400767302
Also Known AsCOM11335P
Technical Datasheet
252 total stock globally
350 more incoming. You can reserve stock now
252 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.810 ($5.5315) |
Price for:Each
Minimum: 1
Multiple: 1
$4.81 ($5.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020038
Order Code400767302
Also Known AsCOM11335P
Technical Datasheet
Kit ContentsMagnetic Switch
For Use WithGrove Modules
Product Overview
Grove - Magnetic Switch is a Grove interface compatible Magnetic switch module. It is based on encapsulated dry reed switch CT10. CT10 is single-pole, single throw (SPST) type, having normally open ruthenium contacts. The sensor is a double-ended type and may be actuated with an electromagnet, a permanent magnet or a combination of both. The magnetic switch is a wonder tool for designers who would like to turn a circuit on and off based on proximity.
- 2.0cm x 2.0cm twig module
- Minimum external parts
- 10W rating
- Rugged encapsulation
- Dimension is 90mm x50mm x12mm
Contents
Grove - magnetic x 1, Grove - cable x 1.
Technical Specifications
Kit Contents
Magnetic Switch
For Use With
Grove Modules
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008