Print Page
103020133
SPDT Relay Board, SRD-05VDC-SL-C, Arduino and Raspberry Pi Development Boards, w/Grove Cable, Case
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No103020133Copy
Manufacturer Standard Lead Time12 weeks
Order Code400776701
Your Part Number
93 total stock globally
100 more incoming. You can reserve stock now
93 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.810 ($26.2315) |
Price for:Each
Minimum: 1
Multiple: 1
$22.81 ($26.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020133Copy
Manufacturer Standard Lead Time12 weeks
Order Code400776701
Technical Datasheet
Silicon ManufacturerNingbo Songle Relay
Accessory Type4-Channel SPDT Relay Board
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSRD-05VDC-SL-C
Silicon Family Name-
For Use WithArduino and Raspberry Pi Development Boards
Kit ContentsGrove 4-Channel SPDT Relay Board, Grove Cable, Acrylic Case, Nylon Nuts, Studs and Bolts
Product Overview
Grove - 4-Channel SPDT Relay board that has four single pole - double throw (SPDT) switches. It only requires low-voltage and low current signals to control those switches.
- High-temperature resistant plastic shell
- High voltage load
- Low power consumption
- Long-lasting
- 128 optional I2C address
- Working voltage is 5V
- Nominal coil current is 89.3mA
- Maximum allowable voltage is 250VAC/110VDC
- Power consumption is 0.45W
- Contact resistance is 100mohm max, insulation resistance is 100Mohm min. (500VDC)
Technical Specifications
Silicon Manufacturer
Ningbo Songle Relay
Core Architecture
-
Silicon Core Number
SRD-05VDC-SL-C
For Use With
Arduino and Raspberry Pi Development Boards
Accessory Type
4-Channel SPDT Relay Board
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Grove 4-Channel SPDT Relay Board, Grove Cable, Acrylic Case, Nylon Nuts, Studs and Bolts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257
