Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No103030009
Order Code393209701
Product RangeSEEED Arduino Shields
Also Known AsGTIN UPC EAN: 0841454104087
Technical Datasheet
2 total stock globally
90 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $37.660 ($43.309) |
Price for:Each
Minimum: 1
Multiple: 1
$37.66 ($43.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030009
Order Code393209701
Product RangeSEEED Arduino Shields
Also Known AsGTIN UPC EAN: 0841454104087
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino or Seeeduino Board
Kit ContentsRelay Shield
Product RangeSEEED Arduino Shields
Product Overview
Relay shield v3.0 provides four high-quality relay that can control high current loads to Arduino / Seeeduino boards. The on-board NO (normally open) / NC (normally closed) interface could be a nice solution for controlling devices that could not be directly controlled by Arduino's Digital I/Os. The standardized shield form factor enables a smooth connection with Arduino and compatibles. The shield also has four LED indicators to show the on/off state of each relay.
- Arduino Uno/Leonardo/Seeeduino compatible, other board or microcontroller via jumper cables
- Relay screw terminals
- Standardized shield shape and design
- LED working status indicators for each relay
- High-quality relays
- COM, NO (normally open) and NC (normally closed) relay pins for each relay
- Update pin SCL, SDA, IOREF, NC
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Relay Shield
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino or Seeeduino Board
Product Range
SEEED Arduino Shields
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077