Print Page
Image is for illustrative purposes only. Please refer to product description.
318 total stock globally
Need more?
318 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.550 ($8.6825) |
Price for:Each
Minimum: 1
Multiple: 1
$7.55 ($8.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The Pi RTC is based on the clock chip DS1307, it can provide a real-time clock(RTC) for raspberry pi via the I2C interface. Real-time clock of this module counts seconds, minutes, hours, date of the month, month, day of the week, and year with leap-year compensation valid up to 2100. The clock operates in either the 24-hour or 12-hour format with AM/PM indicator. If you want to keep this module timing when the Raspberry Pi is powered off, you need to put a 3-Volt CR1225 lithium cell in the battery-holder.
- Supports Raspberry Pi 2/ 3 B/B+ Zero/4
- Support seconds, minutes, hours, day of week, month, year
- 56-byte, battery-backed, non-volatile (NV) RAM for data storage
- Programmable square wave output signal
- Automatic power-fail detect and switch circuitry
- Dimension is 30mm x 23mm x 15mm
Contents
Pi RTC and 2-pin header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014