Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No103100124
Order Code393213601
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
14 total stock globally
40 more incoming. You can reserve stock now
14 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.970 ($5.7155) |
Price for:Each
Minimum: 1
Multiple: 1
$4.97 ($5.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103100124
Order Code393213601
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerAdafruit
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberAHT20
Kit ContentsGrove Shield Board
For Use WithArduino Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The Grove shield for Arduino nano provides you a simple way to connect with Arduino Nano and also Seeeduino Nano. This shield help you get rid of breadboard and jumper wires by pulling out the pins of the motherboard and expands to 8 Grove connectors. V1.1 version supports the Arduino Nano 33 series development board.
Technical Specifications
Silicon Manufacturer
Adafruit
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Grove Shield Board
Product Range
TUK SGACK902S Keystone Coupler
No. of Bits
-
Core Architecture
-
Silicon Core Number
AHT20
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012